MMSD-02-24C-L-27.56-S-K vs 8614-10-04-2-SO-1 feature comparison

MMSD-02-24C-L-27.56-S-K Samtec Inc

Buy Now Datasheet

8614-10-04-2-SO-1 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.40
Additional Feature POLARIZED
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) TIN LEAD
Contact Finish Termination Tin (Sn) TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 3 A
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
Pbfree Code No

Compare MMSD-02-24C-L-27.56-S-K with alternatives

Compare 8614-10-04-2-SO-1 with alternatives