MMSD-02-24-L-13.50-S-K vs MMSD-02-20-L-13.77-S-K-M feature comparison

MMSD-02-24-L-13.50-S-K Samtec Inc

Buy Now Datasheet

MMSD-02-20-L-13.77-S-K-M Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8544.42
Additional Feature POLARIZED LATCHED, POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 2.9 A 2.9 A
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1

Compare MMSD-02-24-L-13.50-S-K with alternatives

Compare MMSD-02-20-L-13.77-S-K-M with alternatives