MMSD-02-20C-L-76.20-S-K-M
vs
AF2D-200-04-G-CMS-H49
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMTEC INC
|
ANTELEC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8544.42
|
8536.69.40.40
|
Additional Feature |
LATCHED, POLARIZED
|
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH
|
Contact Finish Termination |
TIN
|
GOLD FLASH
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
2.9 A
|
|
Termination Type |
CRIMP
|
SURFACE MOUNT
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
6
|
JESD-609 Code |
|
e4
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
2 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare MMSD-02-20C-L-76.20-S-K-M with alternatives
Compare AF2D-200-04-G-CMS-H49 with alternatives