MMSD-02-20-L-12.50-S-K
vs
MMSD-02-26-S-20.00-S-K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8544.42
Additional Feature
POLARIZED
POLARIZED
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
2.9 A
2.9 A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Category CO2 Kg
3.7
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Compare MMSD-02-20-L-12.50-S-K with alternatives
Compare MMSD-02-26-S-20.00-S-K with alternatives