MMS-126-02-F-DV-A-P-TR
vs
QFSS-026-01-L-D-A-PC4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
9 Weeks, 4 Days
Body Breadth
0.157 inch
0.32 inch
Body Depth
0.177 inch
0.293 inch
Body Length
2.05 inch
1.347 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
GOLD
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
HYBRID
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1050VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
5.308 mm
6.48 mm
Rated Current (Signal)
3.9 A
1.8 A
Terminal Pitch
2 mm
0.635 mm
Termination Type
SURFACE MOUNT
SOLDER/SURFACE MOUNT
Total Number of Contacts
52
60
Base Number Matches
1
1
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, SHIELDED, Q2
Board Mounting Option
PEG
Contact Arrangement
S52P8
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.025 inch
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Power)
3.95 A
Compare MMS-126-02-F-DV-A-P-TR with alternatives
Compare QFSS-026-01-L-D-A-PC4 with alternatives