MMS-114-02-L-DV-K-TR vs 87263-2835 feature comparison

MMS-114-02-L-DV-K-TR Samtec Inc

Buy Now Datasheet

87263-2835 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant compliant
Samacsys Description 28 Position, Dual-Row, Vertical, Surface Mount, Classic Socket Strips, 2mm pitch
Samacsys Manufacturer SAMTEC
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 1049.15
Category CO2 Kg 3.7 3.7
CO2 3881.8550000000005
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 38
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.22
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (15) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
UL Flammability Code 94V-0

Compare MMS-114-02-L-DV-K-TR with alternatives

Compare 87263-2835 with alternatives