MMS-113-01-T-DP vs MMS-113-01-L-DP feature comparison

MMS-113-01-T-DP Samtec Inc

Buy Now Datasheet

MMS-113-01-L-DP Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
BOTTOM ENTRY BOTTOM ENTRY
0.157 inch 0.157 inch
0.175 inch 0.175 inch
1.046 inch 1.046 inch
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
TIN OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
600VAC V 600VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
6.096 mm 6.096 mm
POLARIZED HOUSING POLARIZED HOUSING
UL UL
0.12 inch 0.12 inch
2 mm 2 mm
SOLDER SOLDER
26 26
94V-0 94V-0
1 1
10u inch

Compare MMS-113-01-T-DP with alternatives

Compare MMS-113-01-L-DP with alternatives