MMS-110-02-L-SV-P-FR vs SSQ-110-22-L-S feature comparison

MMS-110-02-L-SV-P-FR Samtec Inc

Buy Now Datasheet

SSQ-110-22-L-S Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature STAGGERED CONFIGURATION TIGER BUY CONTACT
Body Breadth 0.078 inch
Body Depth 0.177 inch
Body Length 0.802 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1050VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.9 A 6.3 A
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD
Contact Material PHOSPHOR BRONZE

Compare MMS-110-02-L-SV-P-FR with alternatives

Compare SSQ-110-22-L-S with alternatives