MMS-105-02-L-DV-A-K-FR
vs
NPPN052FFKP-RC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
GOLD FLASH
|
JESD-609 Code |
e3
|
e4
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Sullins
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
2 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
10
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare MMS-105-02-L-DV-A-K-FR with alternatives
Compare NPPN052FFKP-RC with alternatives