MMS-105-01-F-DV-02 vs MKFL17369-6-6-909 feature comparison

MMS-105-01-F-DV-02 Samtec Inc

Buy Now Datasheet

MKFL17369-6-6-909 Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 9 9
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare MMS-105-01-F-DV-02 with alternatives

Compare MKFL17369-6-6-909 with alternatives