MMQ3-67132V-35/883
vs
7142LA35L48B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Access Time-Max |
35 ns
|
35 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-CQCC-J52
|
S-CQCC-N48
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
52
|
48
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
2KX8
|
2KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCN
|
Package Equivalence Code |
LDCC52,.8SQ
|
LCC48,.56SQ,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-PRF-38535
|
Standby Current-Max |
0.00002 A
|
0.004 A
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Current-Max |
0.18 mA
|
0.17 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.016 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
LCC
|
Package Description |
|
0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48
|
Pin Count |
|
48
|
Manufacturer Package Code |
|
LC48
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.41
|
Date Of Intro |
|
1988-01-01
|
Additional Feature |
|
AUTOMATIC POWER-DOWN; BATTERY BACKUP
|
Length |
|
14.3002 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
3.048 mm
|
Width |
|
14.3002 mm
|
|
|
|
Compare 7142LA35L48B with alternatives