MMPQ6700G vs MMDT3946-7-F feature comparison

MMPQ6700G onsemi

Buy Now Datasheet

MMDT3946-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Part Package Code SOIC
Package Description CASE 751B-05, SOP-16 GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 16 6
Manufacturer Package Code CASE 751B-05
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 70 30
JESD-30 Code R-PDSO-G16 R-PDSO-G6
Number of Elements 4 2
Number of Terminals 16 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN AND PNP NPN AND PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 300 MHz
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish MATTE TIN
Transistor Application SWITCHING
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare MMPQ6700G with alternatives

Compare MMDT3946-7-F with alternatives