MMPQ6700G
vs
MMDT3946-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
DIODES INC
Part Package Code
SOIC
Package Description
CASE 751B-05, SOP-16
SMALL OUTLINE, R-PDSO-G6
Pin Count
16
3
Manufacturer Package Code
CASE 751B-05
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SEPARATE, 4 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
70
30
JESD-30 Code
R-PDSO-G16
R-PDSO-G6
Number of Elements
4
2
Number of Terminals
16
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
300 MHz
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
Compare MMPQ6700G with alternatives
Compare MMDT3946-13 with alternatives