MMPQ3904R1G vs MMPQ3904R2 feature comparison

MMPQ3904R1G onsemi

Buy Now Datasheet

MMPQ3904R2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code SOIC
Package Description CASE 751B-05, SOIC-16 SMALL OUTLINE, R-PDSO-G16
Pin Count 16 16
Manufacturer Package Code CASE 751B-05 CASE 751B-05
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 75 75
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Elements 4 4
Number of Terminals 16 16
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Base Number Matches 1 3

Compare MMPQ3904R1G with alternatives

Compare MMPQ3904R2 with alternatives