MMPQ2222AR2 vs MMPQ3904S62Z feature comparison

MMPQ2222AR2 Motorola Mobility LLC

Buy Now Datasheet

MMPQ3904S62Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G16 SMALL OUTLINE, R-PDSO-G16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.5 A 0.2 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE) 40 75
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Elements 4 4
Number of Terminals 16 16
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 350 MHz 250 MHz
VCEsat-Max 1 V
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 16
Turn-off Time-Max (toff) 175 ns
Turn-on Time-Max (ton) 38 ns

Compare MMPQ2222AR2 with alternatives

Compare MMPQ3904S62Z with alternatives