MMPQ2222AR2
vs
MMPQ3904R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G16
SMALL OUTLINE, R-PDSO-G16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.5 A
0.2 A
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SEPARATE, 4 ELEMENTS
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
40
75
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Elements
4
4
Number of Terminals
16
16
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2.4 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
350 MHz
300 MHz
VCEsat-Max
1 V
Base Number Matches
3
5
Pin Count
16
Manufacturer Package Code
CASE 751B-05
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MMPQ2222AR2 with alternatives
Compare MMPQ3904R1 with alternatives