MMPQ2222AL86Z
vs
MMPQ2222A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NEW ENGLAND SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G16
SOIC-16
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SEPARATE, 4 ELEMENTS
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
75
40
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Number of Elements
4
4
Number of Terminals
16
16
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
350 MHz
Turn-off Time-Max (toff)
220 ns
Turn-on Time-Max (ton)
28 ns
Base Number Matches
1
10
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MMPQ2222AL86Z with alternatives