MMPQ2222
vs
MMPQ2222R2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SEPARATE, 4 ELEMENTS
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Number of Elements
4
4
Number of Terminals
16
16
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2.4 W
2.4 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
350 MHz
350 MHz
VCEsat-Max
1.6 V
1.6 V
Base Number Matches
10
3
Package Description
SMALL OUTLINE, R-PDSO-G16
Compare MMPQ2222 with alternatives
Compare MMPQ2222R2 with alternatives