MMP5R-1
vs
2213-1X5GD
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
AMPHENOL ICC
|
OUPIIN AMERICA INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.197 inch
|
0.098 inch
|
Body Depth |
0.437 inch
|
0.118 inch
|
Body Length |
0.59 inch
|
0.25 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
250VAC V
|
|
Durability |
20 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.098 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
2
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Polarization Key |
DUAL POLARIZED
|
|
Rated Current (Signal) |
1 A
|
1 A
|
Terminal Length |
0.138 inch
|
|
Terminal Pitch |
2.4892 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
5
|
5
|
Base Number Matches |
2
|
1
|
PCB Contact Row Spacing |
|
2.794 mm
|
Plating Thickness |
|
5u inch
|
|
|
|
Compare MMP5R-1 with alternatives
Compare 2213-1X5GD with alternatives