MMKK-671342L-35:R
vs
SM4K-671342V-35LHXXX:D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
TEMIC SEMICONDUCTORS
Part Package Code
QFP
Package Description
QFF,
Pin Count
48
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
35 ns
JESD-30 Code
S-CQFP-F48
S-CQCC-N48
Memory Density
32768 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
4KX8
4KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QCCN
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
2.92 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Number of Ports
2
Output Characteristics
3-STATE
Output Enable
YES
Standby Voltage-Min
2 V
Compare MMKK-671342L-35:R with alternatives
Compare SM4K-671342V-35LHXXX:D with alternatives