MMK5392M630J01L16,5TA18 vs MMK5392M630J01L16,5LR18 feature comparison

MMK5392M630J01L16,5TA18 Evox Rifa / KEMET

Buy Now Datasheet

MMK5392M630J01L16,5LR18 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ EVOX RIFA GROUP OYJ
Package Description , 2810 , 2810
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
Length 7.2 mm 7.2 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 630 V 630 V
Series MMK(630,5MM,J01) MMK(630,5MM,J01)
Size Code 2810 2810
Temperature Coefficient 400ppm/Cel ppm/°C 400ppm/Cel ppm/°C
Terminal Pitch 5 mm 5 mm
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare MMK5392M630J01L16,5TA18 with alternatives

Compare MMK5392M630J01L16,5LR18 with alternatives