MMK5392M630J01L16,5CBULK
vs
MMK5392M630J01L16,5LR18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EVOX RIFA GROUP OYJ
EVOX RIFA GROUP OYJ
Package Description
, 2810
, 2810
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.0039 µF
0.0039 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
6.5 mm
6.5 mm
Length
7.2 mm
7.2 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
220 V
220 V
Rated (DC) Voltage (URdc)
630 V
630 V
Series
MMK(630,5MM,J01)
MMK(630,5MM,J01)
Size Code
2810
2810
Temperature Coefficient
400ppm/Cel ppm/°C
400ppm/Cel ppm/°C
Terminal Pitch
5 mm
5 mm
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare MMK5392M630J01L16,5CBULK with alternatives
Compare MMK5392M630J01L16,5LR18 with alternatives