MMK2-67025EV-30-E
vs
5962-9161702MYA
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ATMEL CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
FPACK
|
Package Description |
QFF,
|
FP-84
|
Pin Count |
84
|
84
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
30 ns
|
70 ns
|
JESD-30 Code |
S-XQFP-F84
|
S-XQFP-F84
|
Length |
29.21 mm
|
29.21 mm
|
Memory Density |
131072 bit
|
131072 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
84
|
84
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
8KX16
|
8KX16
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
QFF
|
DFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.89 mm
|
3.56 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.21 mm
|
29.21 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
FP84
|
Date Of Intro |
|
1994-01-01
|
Additional Feature |
|
INTERRUPT FLAG; ARBITER; SEMAPHORE
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Number of Ports |
|
2
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Equivalence Code |
|
QFL84,1.2SQ
|
Peak Reflow Temperature (Cel) |
|
240
|
Screening Level |
|
MIL-STD-883
|
Standby Current-Max |
|
0.004 A
|
Standby Voltage-Min |
|
2 V
|
Supply Current-Max |
|
0.33 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MMK2-67025EV-30-E with alternatives
Compare 5962-9161702MYA with alternatives