MMK10154K400A04L16,5TR18 vs 222237355154 feature comparison

MMK10154K400A04L16,5TR18 Evox Rifa / KEMET

Buy Now Datasheet

222237355154 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EVOX RIFA GROUP OYJ PHILIPS COMPONENTS
Package Description , 5124 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 12 mm
Length 13 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method TR, 14 Inch TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Series MMK(400,10MM,A02-04)
Size Code 5124
Temperature Coefficient 400ppm/Cel ppm/°C
Terminal Pitch 10 mm
Width 6 mm
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare 222237355154 with alternatives