MMJT9410
vs
UFZT849TC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
ZETEX PLC
Part Package Code
TO-261AA
Package Description
PLASTIC, CASE 318E-04, TO-261, 4 PIN
Pin Count
4
Manufacturer Package Code
CASE 318E-04
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
7 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
100
JEDEC-95 Code
TO-261AA
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
72 MHz
100 MHz
Base Number Matches
5
1
HTS Code
8541.29.00.75
Moisture Sensitivity Level
1
Power Dissipation Ambient-Max
3 W
Transistor Application
SWITCHING
VCEsat-Max
0.35 V
Compare MMJT9410 with alternatives
Compare UFZT849TC with alternatives