MMJCH168BB7473MTPA18 vs 0603X473M101SNW-C feature comparison

MMJCH168BB7473MTPA18 TAIYO YUDEN

Buy Now Datasheet

0603X473M101SNW-C Capax Technologies Inc

Buy Now Datasheet
Yes Yes
Active Active
TAIYO YUDEN CO LTD CAPAX TECHNOLOGIES INC
CHIP , 0603
unknown compliant
EAR99 EAR99
8532.24.00.20
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.838 mm
1.6 mm 1.524 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH Waffle Pack
20% 20%
100 V 100 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.762 mm
1 1
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MMJCH168BB7473MTPA18 with alternatives

Compare 0603X473M101SNW-C with alternatives