MMIP18M3N83C1
vs
39-34-9180
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
POLARIZED
|
MINI-FIT JR
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Termination |
GOLD (30) OVER NICKEL
|
TIN (200) OVER COPPER
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYAMIDE66
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MMIP18M3N83C1
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD AND PANEL
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
TIN (200) OVER COPPER
|
|
|
|
Compare MMIP18M3N83C1 with alternatives
Compare 39-34-9180 with alternatives