MMHV0400K8240000D210 vs 400MMW824KHPW7 feature comparison

MMHV0400K8240000D210 KEMET Corporation

Buy Now Datasheet

400MMW824KHPW7 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.82 µF 0.82 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series MMW-HP

Compare MMHV0400K8240000D210 with alternatives

Compare 400MMW824KHPW7 with alternatives