MMHS1000J15200000200
vs
ECQE10152MJF3
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
PANASONIC CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.0015 µF
|
0.0015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
400 V
|
125 V
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Height |
|
16 mm
|
JESD-609 Code |
|
e3
|
Length |
|
15.5 mm
|
Package Style |
|
Radial
|
Terminal Finish |
|
TIN
|
Width |
|
6 mm
|
|
|
|
Compare MMHS1000J15200000200 with alternatives
Compare ECQE10152MJF3 with alternatives