MMHF1000K27200000075 vs ECQE10272MRKB feature comparison

MMHF1000K27200000075 KEMET Corporation

Buy Now Datasheet

ECQE10272MRKB Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 400 V 125 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Height 17 mm
JESD-609 Code e3
Length 15.5 mm
Package Style Radial
Terminal Finish TIN
Width 6.5 mm

Compare MMHF1000K27200000075 with alternatives

Compare ECQE10272MRKB with alternatives