MMHF0400K22400000150
vs
NRM224K400TB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.22 µF
0.22 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
AMMO PACK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
200 V
200 V
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MMHF0400K22400000150 with alternatives
Compare NRM224K400TB with alternatives