MMHD1250J68200000075 vs ECQE12682JF9 feature comparison

MMHD1250J68200000075 Nissei Electric Co Ltd

Buy Now Datasheet

ECQE12682JF9 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1250 V 1250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature FLAME PROOF
Height 20 mm
JESD-609 Code e3
Length 15.5 mm
Package Style Radial
Rated (AC) Voltage (URac) 125 V
Terminal Finish Tin (Sn)
Width 7.5 mm

Compare MMHD1250J68200000075 with alternatives

Compare ECQE12682JF9 with alternatives