MMHD1000J15300000125 vs MMHV1000J1530000D200 feature comparison

MMHD1000J15300000125 Nissei Electric Co Ltd

Buy Now Datasheet

MMHV1000J1530000D200 Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rated (AC) Voltage (URac) 400 V

Compare MMHD1000J15300000125 with alternatives

Compare MMHV1000J1530000D200 with alternatives