MMH824J250BN vs MEB-824J0250DB1151 feature comparison

MMH824J250BN Nissei Electric Co Ltd

Buy Now Datasheet

MEB-824J0250DB1151 Hua Jung Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.82 µF 0.82 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series MMH MEB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature FLAME PROOF; NON-INDUCTIVE
JESD-609 Code e3
Terminal Finish TIN

Compare MMH824J250BN with alternatives

Compare MEB-824J0250DB1151 with alternatives