MMG3014N vs AH114-89G feature comparison

MMG3014N NXP Semiconductors

Buy Now Datasheet

AH114-89G TriQuint Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS TRIQUINT SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB 13.5 dB
Operating Frequency-Max 2170 MHz 2500 MHz
Operating Frequency-Min 2110 MHz 60 MHz
RF/Microwave Device Type NARROW BAND HIGH POWER WIDE BAND MEDIUM POWER
VSWR-Max 5
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Package Description GREEN, TO-243C, SOT-89, SMT, 3 PIN
Input Power-Max (CW) 15 dBm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 5 V
Supply Current-Max 170 mA
Surface Mount YES
Technology GAAS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MMG3014N with alternatives

Compare AH114-89G with alternatives