MMG15241HT1
vs
SBB1089ZSQ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
RF MICRO DEVICES INC
|
Package Description |
4.50 X 2.50 MM, ROHS COMPLIANT, PLASTIC, CASE 2142-01, SOT-89A, 3 PIN
|
TO-243
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
NXP
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14 dB
|
14 dB
|
Input Power-Max (CW) |
23 dBm
|
24 dBm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Frequency-Max |
2800 MHz
|
850 MHz
|
Operating Frequency-Min |
500 MHz
|
50 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
TO-243
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
105 mA
|
98 mA
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
2
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare MMG15241HT1 with alternatives
Compare SBB1089ZSQ with alternatives