MMFT107T1 vs MMFT107T3 feature comparison

MMFT107T1 Freescale Semiconductor

Buy Now Datasheet

MMFT107T3 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description , SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
Configuration Single SINGLE WITH BUILT-IN DIODE
Drain Current-Max (Abs) (ID) 0.25 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.8 W
Surface Mount YES YES
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8541.21.00.95
Case Connection DRAIN
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 0.25 A
Drain-source On Resistance-Max 14 Ω
JEDEC-95 Code TO-261AA
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 0.8 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare MMFT107T3 with alternatives