MMF25SFBF215R vs MMF25SFRF215R feature comparison

MMF25SFBF215R YAGEO Corporation

Buy Now Datasheet

MMF25SFRF215R YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.4 mm 1.4 mm
Package Length 3.5 mm 3.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style MELF MELF
Packing Method Bulk TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 215 Ω 215 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1406 1406
Surface Mount YES YES
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare MMF25SFBF215R with alternatives

Compare MMF25SFRF215R with alternatives