MMDT4401_R2_00001
vs
MMDT4401-7-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
DIODES INC
Package Description
SMALL OUTLINE, R-PDSO-G6
GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Turn-off Time-Max (toff)
255 ns
255 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
6
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare MMDT4401_R2_00001 with alternatives
Compare MMDT4401-7-F with alternatives