MMDT3946_S1_10001 vs MBT3946DW1T2 feature comparison

MMDT3946_S1_10001 PanJit Semiconductor

Buy Now Datasheet

MBT3946DW1T2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 3
Package Description SMALL OUTLINE, R-PDSO-G6
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 40 V
Configuration SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G6
Number of Elements 2
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN AND PNP
Power Dissipation Ambient-Max 0.15 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.3 V

Compare MMDT3946_S1_10001 with alternatives