MMDT3904_R1_00001 vs MBT3904DW2T1 feature comparison

MMDT3904_R1_00001 PanJit Semiconductor

Buy Now Datasheet

MBT3904DW2T1 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC ONSEMI
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT onsemi
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 250 ns 250 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 2
Pbfree Code No
Part Package Code SC-88/SC70-6/SOT-363 6 LEAD
Package Description CASE 419B-02, SC-88, SC70-6, 6 PIN
Pin Count 6
Manufacturer Package Code 419B-02
Factory Lead Time 4 Weeks
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MMDT3904_R1_00001 with alternatives

Compare MBT3904DW2T1 with alternatives