MMDT2222A-7 vs MMDT2222A feature comparison

MMDT2222A-7 Diodes Incorporated

Buy Now Datasheet

MMDT2222A Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC LITE-ON SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G6 PLASTIC, SOT-363, 6 PIN
Pin Count 6 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 40 35
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 2 1
Part Package Code SOT-363

Compare MMDT2222A-7 with alternatives

Compare MMDT2222A with alternatives