MMDP-672061HV-15-E vs 5962D9317704VNX feature comparison

MMDP-672061HV-15-E Microchip Technology Inc

Buy Now Datasheet

5962D9317704VNX Atmel Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description 0.400 INCH, DFP-28 DFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Cycle Time 25 ns 25 ns
JESD-30 Code R-XDFP-F28 R-XDFP-F28
Memory Density 147456 bit 147456 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX9 16KX9
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 3
Part Package Code DFP
Pin Count 28
Additional Feature RETRANSMIT
Total Dose 10k Rad(Si) V

Compare MMDP-672061HV-15-E with alternatives

Compare 5962D9317704VNX with alternatives