MMDP-67204L-40CB vs SMDP-67204EL-25FH feature comparison

MMDP-67204L-40CB Matra MHS

Buy Now Datasheet

SMDP-67204EL-25FH Atmel Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS ATMEL CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 40 ns
Additional Feature RETRANSMIT; 2V DATA RETENTION
Cycle Time 50 ns
JESD-30 Code R-CDFP-F28
Memory Density 36864 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 28
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 4KX9
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.135 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 2 2

Compare MMDP-67204L-40CB with alternatives

Compare SMDP-67204EL-25FH with alternatives