MMDL914T1 vs 1N4148WS-HE3-18 feature comparison

MMDL914T1 Motorola Mobility LLC

Buy Now Datasheet

1N4148WS-HE3-18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC VISHAY INTERTECHNOLOGY INC
Part Package Code SOD
Package Description R-PDSO-G2 SOD-323, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown compliant
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1.2 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.35 A
Number of Phases 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 100 µA
Reverse Test Voltage 100 V

Compare MMDL914T1 with alternatives

Compare 1N4148WS-HE3-18 with alternatives