MMDL6050 vs MMBD914B feature comparison

MMDL6050 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

MMBD914B International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Breakdown Voltage-Min 70 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PDSO-G2 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.5 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 70 V 75 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 50 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Package Description R-PDSO-G3
HTS Code 8541.10.00.70
Qualification Status Not Qualified

Compare MMDL6050 with alternatives

Compare MMBD914B with alternatives