MMDF4N01HDR2 vs FDS9926AF011 feature comparison

MMDF4N01HDR2 Freescale Semiconductor

Buy Now Datasheet

FDS9926AF011 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description , SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown unknown
Drain Current-Max (Abs) (ID) 5.2 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2 W
Surface Mount YES YES
Base Number Matches 5 1
Part Package Code SOT
Pin Count 8
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 6.5 A
Drain-source On Resistance-Max 0.03 Ω
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare FDS9926AF011 with alternatives