MMDF3N03HD vs RF1K4908696 feature comparison

MMDF3N03HD Motorola Mobility LLC

Buy Now Datasheet

RF1K4908696 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Manufacturer Package Code CASE 751-05
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 324 mJ
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 2.8 A 3.5 A
Drain-source On Resistance-Max 0.09 Ω 0.132 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 1.5 W 2 W
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
JEDEC-95 Code MS-012AA

Compare MMDF3N03HD with alternatives

Compare RF1K4908696 with alternatives