MMDF3N03HD vs IRF7404PBF feature comparison

MMDF3N03HD Motorola Mobility LLC

Buy Now Datasheet

IRF7404PBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERNATIONAL RECTIFIER CORP
Part Package Code SOT SOIC
Package Description SMALL OUTLINE, R-PDSO-G8 LEAD FREE, SO-8
Pin Count 8 8
Manufacturer Package Code CASE 751-05
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 324 mJ
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 20 V
Drain Current-Max (ID) 2.8 A 6.7 A
Drain-source On Resistance-Max 0.09 Ω 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Elements 2 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1.5 W 1.6 W
Pulsed Drain Current-Max (IDM) 40 A 27 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Additional Feature LOGIC LEVEL COMPATIBLE
JEDEC-95 Code MS-012AA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MMDF3N03HD with alternatives

Compare IRF7404PBF with alternatives