MMDF2P03HDR2
vs
RF1K49086
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
HARRIS SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PDSO-G8
SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
324 mJ
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
2 A
3.5 A
Drain-source On Resistance-Max
0.22 Ω
0.132 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Elements
2
2
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
15 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
3
Additional Feature
AVALANCHE RATED
JEDEC-95 Code
MS-012AA
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
2 W
Turn-off Time-Max (toff)
130 ns
Turn-on Time-Max (ton)
50 ns